Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.909 |
50+ | €0.573 |
100+ | €0.556 |
250+ | €0.538 |
1000+ | €0.475 |
1800+ | €0.440 |
Product Information
Product Overview
The E14/3.5/5/R-3F3 is a Planar E Ferrite Core, E14/3.5/5/R Core Size, 3F3 grade. Planar magnetics offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. These windings are placed in low profile ferrite EE- or E-PLT combinations. Planar devices can be constructed as stand alone components or 'integrated' into a multilayer mother board with slots for the ferrite E-core. The Ferroxcube range of planar E cores are all made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated.
- Low profile construction
- Low leakage inductance
- Excellent repeatability of parasitic properties
- Ease of construction and assembly
- Excellent thermal characteristics, easy to heatsink
Applications
Communications & Networking, Imaging, Video & Vision, Lighting, Automation & Process Control
Technical Specifications
-
3F3
16.4mm
1.3µH
No SVHC (17-Jan-2023)
E14
-
14.2mm²
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate