Print Page
Image is for illustrative purposes only. Please refer to product description.
2.367 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
50+ | €0.947 |
100+ | €0.889 |
250+ | €0.838 |
500+ | €0.785 |
1500+ | €0.726 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE22/6/16/R-3F4
Order Code3056065
Technical Datasheet
Core Type-
Core SizeE22
Core Material Grade3F4
For Use With-
Effective Magnetic Path Length26.1mm
Ae Effective Cross Section Area78.5mm²
Inductance Factor Al2.9µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
-
Core Material Grade
3F4
Effective Magnetic Path Length
26.1mm
Inductance Factor Al
2.9µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E22
For Use With
-
Ae Effective Cross Section Area
78.5mm²
Product Range
-
Technical Docs (1)
Alternatives for E22/6/16/R-3F4
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability