Print Page
Image is for illustrative purposes only. Please refer to product description.
316 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
50+ | €2.910 |
100+ | €2.740 |
250+ | €2.570 |
500+ | €2.380 |
1000+ | €2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE43/10/28-3F3
Order Code926656
Technical Datasheet
Core TypeE
Core SizeE43
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length50.4mm
Ae Effective Cross Section Area229mm²
Inductance Factor Al8.7µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E43/10/28-3F3 is an E-type Transformer Planar Core with 3F3 material grade. Core halves for use in combination with an E-core plate.
- 7310 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
50.4mm
Inductance Factor Al
8.7µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E43
Core Material Grade
3F3
Ae Effective Cross Section Area
229mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability