Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE65/32/27-3C90
Order Code2103340
Your Part Number
Technical Datasheet
228 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.720 |
| 10+ | €5.700 |
| 25+ | €5.350 |
| 50+ | €5.040 |
| 100+ | €4.720 |
| 300+ | €4.370 |
Price for:Each
Minimum: 1
Multiple: 1
€6.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE65/32/27-3C90
Order Code2103340
Technical Datasheet
Core TypeE
Core SizeE65
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length147mm
Ae Effective Cross Section Area540mm²
Inductance Factor Al8.6µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E65/32/27-3C90 from Ferroxcube is an E ferrite core. The shape of E cores is derived from the classical iron sheet lamination cores. Mainly used as a power transformer or choke in SMPS. E cores have a simple shape and can therefore be produced more economically than more complicated cores. A drawback is the rectangular crosssection of the centre pole which makes it more difficult to wind, especially with heavy wires. Also the structure of the core is rather open resulting in stray flux sometimes causing interference problems.
- 3C90 core material grade
- Inductance factor Al is 8600nH
- Relative initial permeability is 1860
- Effective magnetic cross section area (Ae) is 540mm²
- Effective length Ie is 147mm
- Effective magnetic volume is 79000mm³
- Minimum area is 530mm²
- Mass of core half is 205g
Applications
Industrial, Power Management
Technical Specifications
Core Type
E
Core Material Grade
3C90
Effective Magnetic Path Length
147mm
Inductance Factor Al
8.6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E65
For Use With
-
Ae Effective Cross Section Area
540mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
Product traceability