Print Page
Image is for illustrative purposes only. Please refer to product description.
685 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
50+ | €0.767 |
100+ | €0.720 |
250+ | €0.700 |
500+ | €0.679 |
1500+ | €0.588 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEP10-3F3
Order Code3056685
Technical Datasheet
Core TypeEP
Core SizeEP10
Core Material Grade3F3
For Use With-
Effective Magnetic Path Length19.3mm
Ae Effective Cross Section Area11.3mm²
Inductance Factor Al1µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EP10-3F3 is an EP-type Transformer Core with 3F3 material grade and combination with core half. Core sets for general purpose transformers and power applications.
- 1000 ±25% Inductance factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
EP
Core Material Grade
3F3
Effective Magnetic Path Length
19.3mm
Inductance Factor Al
1µH
SVHC
No SVHC (17-Jan-2023)
Core Size
EP10
For Use With
-
Ae Effective Cross Section Area
11.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability