Print Page
Image is for illustrative purposes only. Please refer to product description.
770 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
50+ | €0.855 |
100+ | €0.803 |
250+ | €0.756 |
1000+ | €0.709 |
1800+ | €0.655 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEP7-3E6
Order Code3056739
Technical Datasheet
Core Type-
Core SizeEP7
For Use With-
Core Material Grade3E6
Effective Magnetic Path Length15.5mm
Ae Effective Cross Section Area10.7mm²
Inductance Factor Al5.8µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EP7-3E6 is an EP7-type Transformer Core with 3E6 material grade and core sets of high permeability grade.
- 5800 +40/-30% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
15.5mm
Inductance Factor Al
5.8µH
SVHC
No SVHC (17-Jan-2023)
Core Size
EP7
Core Material Grade
3E6
Ae Effective Cross Section Area
10.7mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002