Print Page
Image is for illustrative purposes only. Please refer to product description.
2.275 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €1.260 |
50+ | €1.070 |
100+ | €1.000 |
200+ | €0.947 |
420+ | €0.887 |
Price for:Each
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD39/20/13-3C95
Order Code2103444
Technical Datasheet
Core TypeETD
Core SizeETD39
For Use With-
Core Material Grade3C95
Effective Magnetic Path Length92.2mm
Ae Effective Cross Section Area125mm²
Inductance Factor Al3.65µH
Product Range-
Product Overview
The ETD39/20/13-3C95 is a Transformer Core made with material grade of 3C95. The ETD core design is a further development of E core. It is optimized for use in SMPS transformers with switching frequencies between 50 and 200kHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Efficient mounting parts
- Moderate shielding
- 0.737Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
92.2mm
Inductance Factor Al
3.65µH
Core Size
ETD39
Core Material Grade
3C95
Ae Effective Cross Section Area
125mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability