Print Page
Image is for illustrative purposes only. Please refer to product description.
9.223 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.512 |
100+ | €0.434 |
500+ | €0.384 |
2500+ | €0.333 |
4500+ | €0.307 |
9000+ | €0.301 |
Price for:Each
Minimum: 10
Multiple: 10
€5.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPLT14/5/1.5/S-3F4
Order Code3055991
Technical Datasheet
Core TypeE
Core SizePLT14
Core Material Grade3F4
For Use With-
Effective Magnetic Path Length16.4mm
Ae Effective Cross Section Area14.2mm²
Inductance Factor Al-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
E
Core Material Grade
3F4
Effective Magnetic Path Length
16.4mm
Inductance Factor Al
-
SVHC
No SVHC (17-Jan-2023)
Core Size
PLT14
For Use With
-
Ae Effective Cross Section Area
14.2mm²
Product Range
-
Technical Docs (1)
Alternatives for PLT14/5/1.5/S-3F4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability