Print Page
Image is for illustrative purposes only. Please refer to product description.
1.311 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.635 |
50+ | €0.544 |
250+ | €0.467 |
500+ | €0.440 |
1000+ | €0.412 |
2000+ | €0.404 |
Price for:Each
Minimum: 5
Multiple: 5
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPLT18/10/2-3C95
Order Code2103447
Technical Datasheet
Applications-
Length18mm
Product Length18mm
Inner Diameter-
Width10mm
Thickness2mm
Frequency Min-
Frequency Max-
Power Reference (kW)-
Operating Temperature Range-
Impedance-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Applications
-
Product Length
18mm
Width
10mm
Frequency Min
-
Power Reference (kW)
-
Impedance
-
Automotive Qualification Standard
-
Length
18mm
Inner Diameter
-
Thickness
2mm
Frequency Max
-
Operating Temperature Range
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
Product traceability