Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.890 |
| 50+ | €2.120 |
| 100+ | €2.000 |
| 250+ | €1.870 |
| 500+ | €1.730 |
| 1000+ | €1.600 |
Product Information
Product Overview
The PLT43/28/4.1-3C95 is a Transformer Core made with the material grade of 3C95. Planar magnetics offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. These windings are placed in low profile ferrite EE or E-PLT combinations. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core. The planar E-core is made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated.
- Low profile construction
- Low leakage inductance
- Excellent repeatability of parasitic properties
- Ease of construction and assembly
- Greater reliability
- Excellent thermal characteristics, easy to heat-sink
- 0.226Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
E
3C95
50.4mm
11.06µH
No SVHC (17-Jan-2023)
PLT43
-
229mm²
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate