Print Page
Image is for illustrative purposes only. Please refer to product description.
760 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
50+ | €0.784 |
100+ | €0.736 |
250+ | €0.694 |
500+ | €0.650 |
1500+ | €0.601 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM6S/I-3C90
Order Code3056820
Technical Datasheet
Core Type-
Core SizeRM6-SI
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length29.2mm
Ae Effective Cross Section Area37mm²
Inductance Factor Al2.6µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RM6S/I-3C90 is a RM10/I-type Transformer Core with 3C90 material grade. Core sets for filter, general purpose transformers and power applications.
- 2600 ±25% Inductance factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
-
Core Material Grade
3C90
Effective Magnetic Path Length
29.2mm
Inductance Factor Al
2.6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
RM6-SI
For Use With
-
Ae Effective Cross Section Area
37mm²
Product Range
-
Technical Docs (1)
Alternatives for RM6S/I-3C90
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability