Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.700 |
10+ | €32.910 |
20+ | €32.250 |
Price for:Each
Minimum: 1
Multiple: 1
€39.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoU93/76/30-3C90
Order Code2103422
Technical Datasheet
Core TypeU
Core SizeU93
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length254mm
Ae Effective Cross Section Area840mm²
Inductance Factor Al-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The U93/76/30-3C90 is a Transformer Core made with material grade of 3C90. U core with rectangular cross-sections and is easy to produce and are relatively inexpensive. For this reason it is very popular in many applications such as interference filters and output chokes in radio and TV equipment. There is no real optimization for transformer winding designs and the core is rather bulky. Large U core like U100 is suitable for very high throughput powers. It can be stacked to form transformers, capable of handling several kW in applications such as industrial HF welding.
- Simple, economic shape
- Can be stacked for high power
- No self-shielding
- 0.421Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Core Type
U
Core Material Grade
3C90
Effective Magnetic Path Length
254mm
Inductance Factor Al
-
SVHC
No SVHC (17-Jan-2023)
Core Size
U93
For Use With
-
Ae Effective Cross Section Area
840mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.756