Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €123.640 |
10+ | €121.170 |
Price for:Each
Minimum: 1
Multiple: 1
€123.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSVS-3-1/8
Order Code3439296
Product RangeSVS
Also Known As10190
Technical Datasheet
Valve TypeFront Panel
Valve Function3/2 Way, Closed, Monostable
Connection Size0.125"
Pneumatic ConnectionG1/8
Operating Pressure Max8bar
Flow Rate120l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min3.5bar
Product RangeSVS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SVS series front panel valve with 3/2, closed, monostable valve function
- Mechanical actuation, 120l/min standard nominal flow rate
- Piston seat design, mechanical spring reset method
- Soft sealing principle, non-reversible flow direction
- Compressed air operating medium as per ISO 8573-1:2010 [-:-:-]
- With through-hole mounting
- Aluminium housing
- Pilot-controlled
Technical Specifications
Valve Type
Front Panel
Connection Size
0.125"
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
3.5bar
SVHC
No SVHC (25-Jun-2020)
Valve Function
3/2 Way, Closed, Monostable
Pneumatic Connection
G1/8
Flow Rate
120l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
SVS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098