Print Page
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.590 |
| 10+ | €27.040 |
Price for:Each
Minimum: 1
Multiple: 1
€27.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPQP-Y-R12-Q12-FD
Order Code3431901
Product RangeNPQP
Also Known As133090
Technical Datasheet
Fitting TypePush-In Y-Fitting
Pneumatic ConnectionR1/2
Operating Pressure Max10bar
Tubing Outer Diameter12mm
Fitting MaterialPP (Polypropylene)
Product RangeNPQP
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NPQP series push-in connector designed to easily connect tubing and provide a reliable seal
- Polypropylene fitting for use in applications with extreme influence of media
- Push-in Y-fitting-male thread with external hex
- Can be used instead of the combination with stainless steel fittings
- Resistant to cleaning agents, FDA compliant and economical
- Suitable for pneumatic applications with temperature range up to 60°C and pressure range up to 10bar
Technical Specifications
Fitting Type
Push-In Y-Fitting
Operating Pressure Max
10bar
Fitting Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
R1/2
Tubing Outer Diameter
12mm
Product Range
NPQP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02976