Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoVFFK-C-K-R18-P
Order Code3432462
Also Known As133142
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.060 |
10+ | €13.780 |
Price for:Each
Minimum: 1
Multiple: 1
€14.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVFFK-C-K-R18-P
Order Code3432462
Also Known As133142
Technical Datasheet
Pneumatic ConnectionR1/8
Operating Pressure Max10bar
Flow Rate270l/min
Pneumatic Connection Method-
Pneumatic Mounting TypeScrew-In
Operating Pressure Min0bar
Operating Temperature Max60°C
Operating Temperature Min0°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- VFFK flow control/silencer
- Sound pressure control Valve function
- With silencer, selection of additional functions
- R1/8 pneumatic connection at port 1
- Knurled screw adjustment component
- Screw-in type of mounting
- Coating type of seal on screw-in stud
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Pneumatic Connection
R1/8
Flow Rate
270l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
60°C
Product Range
-
Operating Pressure Max
10bar
Pneumatic Connection Method
-
Operating Pressure Min
0bar
Operating Temperature Min
0°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01446