Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.440 |
10+ | €15.130 |
Price for:Each
Minimum: 1
Multiple: 1
€15.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- VASB series vacuum suction cup with fixed connecting thread
- Sturdy and reliable
- Round suction cup shape
- Vacuum port on top
- Screw-in thread
- Suction retention of workpieces with smooth, impervious surfaces
- Silicone (SI) material
- G 1/8 thread
Technical Specifications
Suction Cup Type
Round Bellows
Effective Suction Diameter
15mm
Suction Cup Material
SI (Silicone)
SVHC
No SVHC (25-Jun-2020)
Suction Cup Diameter
15mm
Port Size
G1/8
Product Range
VASB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00401