Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No150391
Order Code3437163
Product RangeSIEN Series
Also Known AsSIEN-M8B-PO-S-L proximity sensor
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.130 |
10+ | €64.810 |
Price for:Each
Minimum: 1
Multiple: 1
€66.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No150391
Order Code3437163
Product RangeSIEN Series
Also Known AsSIEN-M8B-PO-S-L proximity sensor
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1.5mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM8 x 1
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom1.5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NC
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialBrass
IP RatingIP65, IP67
Operating Temperature Min-25°C
Product RangeSIEN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SIEN series inductive proximity sensor with standard switching distance
- M8 design
- Flush mounting
- PNP switching input, N/C contact
- Round design
- 1.5mm operating distance
- Operating voltage range from 10VDC to 30VDC
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M8 x 1
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NC
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP65, IP67
Product Range
SIEN Series
Sensing Range Max
1.5mm
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
1.5mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01841