Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No150857
Order Code3437203
Product RangeSME Series
Also Known AsSME-8-S-LED-24 proximity sensor
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.450 |
10+ | €48.520 |
Price for:Each
Minimum: 1
Multiple: 1
€55.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No150857
Order Code3437203
Product RangeSME Series
Also Known AsSME-8-S-LED-24 proximity sensor
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SME series magnetic reed proximity sensor for T slot
- Conforms to standard EN 60947-5-2
- RCM compliance mark certification
- Contact-based, bipolar switching output
- N/O contact switching element function
- IP67 degree of protection, yellow LED switching status indication
- Clamped in T slot, can be inserted in slot lengthwise
- AC operating voltage range from 12V to 30V, DC operating voltage range from 12V to 30V
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
SME Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011