Print Page
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.170 |
| 10+ | €10.690 |
Price for:Each
Minimum: 1
Multiple: 1
€11.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSLV2-1/4-8
Order Code3439281
Product RangeQSLV2
Also Known As153215
Technical Datasheet
Fitting TypeMultiple Distributor
Bore Size8mm
Pneumatic ConnectionR1/4
External Diameter14.5mm
Operating Pressure Max14bar
Tubing Outer Diameter8mm
Thread SizeR1/4
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSLV2
SVHCLead (21-Jan-2025)
Product Overview
- QSLV2 standard size multiple distributor
- Coating type of seal on screw-in stud
- Optional mounting position
- Push-pull principle design
- Compressed air specified to ISO 8573-1:2010 operating medium
- Blue release ring
Technical Specifications
Fitting Type
Multiple Distributor
Pneumatic Connection
R1/4
Operating Pressure Max
14bar
Thread Size
R1/4
Product Range
QSLV2
Bore Size
8mm
External Diameter
14.5mm
Tubing Outer Diameter
8mm
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048