Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €236.960 |
10+ | €225.000 |
Price for:Each
Minimum: 1
Multiple: 1
€236.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoLRP-1/4-2,5
Order Code3437069
Product RangeLRP
Also Known As162834
Technical Datasheet
Regulator TypePrecision Pressure Regulator
Pneumatic ConnectionG1/4
Body Size50
Flow Rate1800l/min
Operating Pressure Max2.5bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min50mbar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeLRP
SVHCNo SVHC (25-Jun-2020)
Product Overview
- LRP series precision pressure regulator
- Female thread G1/4
- Pressure regulation range upto 2.5bar
- Precision pressure adjustment possible both in static and dynamic applications
- Good response characteristics during rapid changes to operating pressure and flow rate
- Piloted precision diaphragm regulator
- Output pressure constant, with secondary exhausting
- Input pressure fluctuations are almost entirely compensated
Technical Specifications
Regulator Type
Precision Pressure Regulator
Body Size
50
Operating Pressure Max
2.5bar
Operating Pressure Min
50mbar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/4
Flow Rate
1800l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Product Range
LRP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3338