Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No1691701
Order Code3894562
Also Known AsNPCK-C-D-G14-K8 fitting
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.390 |
10+ | €24.450 |
Price for:Each
Minimum: 1
Multiple: 1
€26.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No1691701
Order Code3894562
Also Known AsNPCK-C-D-G14-K8 fitting
Technical Datasheet
Fitting TypeQuick Connector
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Tubing Outer Diameter8mm
Fitting MaterialStainless Steel
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fitting Type
Quick Connector
Operating Pressure Max
12bar
Fitting Material
Stainless Steel
Pneumatic Connection
G1/4
Tubing Outer Diameter
8mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034