Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No191034
Order Code3901132
Also Known AsESV-40-EF
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.390 |
10+ | €37.760 |
Price for:Each
Minimum: 1
Multiple: 1
€38.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No191034
Order Code3901132
Also Known AsESV-40-EF
Technical Datasheet
Suction Cup TypeRound Bellows
Suction Cup Diameter40mm
Effective Suction Diameter-
Port Size-
Suction Cup MaterialFPM (Fluorocarbon Rubber)
Technical Specifications
Suction Cup Type
Round Bellows
Effective Suction Diameter
-
Suction Cup Material
FPM (Fluorocarbon Rubber)
Suction Cup Diameter
40mm
Port Size
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01686