Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €141.230 |
10+ | €138.410 |
Price for:Each
Minimum: 1
Multiple: 1
€141.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- VPEV vacuum switch
- Conforms to standard EN 60947-5-1
- Relative pressure measured variable
- Pneumatic/electric pressure transducer measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Changeover switch switching element function
- Optional mounting position
- G1/8 pneumatic connection
- IP65 degree of protection
Technical Specifications
Connection Size
-
Operating Temperature Min
-20°C
Product Range
VPEV
Operating Pressure Max
1.6bar
Operating Temperature Max
80°C
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267