Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.730 |
Price for:Each
Minimum: 1
Multiple: 1
€32.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVAVC-Q2-M22C-15-E
Order Code3436672
Product RangeVAVC
Also Known As3418619
Technical Datasheet
Accessory TypeSeal Cartridge
For Use WithFesto VZQA Series Pinch Valves
Product RangeVAVC
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VAVC series seal cartridge for use with VZQA series pinch valves
- Nominal width DN of 15mm
- EPDM shut-off element material
- Storage temperature range from 6°C to 8°C
Technical Specifications
Accessory Type
Seal Cartridge
Product Range
VAVC
For Use With
Festo VZQA Series Pinch Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06667