Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No4106817
Order Code3891224
Product RangeVHEF Series
Also Known AsVHEF-ES-B52-G14
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €163.460 | 
| 10+ | €160.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€163.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No4106817
Order Code3891224
Product RangeVHEF Series
Also Known AsVHEF-ES-B52-G14
Technical Datasheet
Valve Type5/2, Bistable
Valve Function5/2 Way
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate1200l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min-0.95bar
Product RangeVHEF Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
4106817 is a 5/2 way, bistable, selector valve.
- Manual actuation type and detenting manual override
- 1200l/min standard nominal flow rate
- G1/4 pneumatic working port
- 20mm width
- Operating pressure range from -0.095MPa to 1MPa, -0.95 to 10bar
- Piston gate valve structural design
- Direct type of control and reversible flow direction
- 0.5Hz max switching frequency
- PA-reinforced cover and lever material
- Wrought aluminium alloy, anodized housing and NBR seals material
Technical Specifications
Valve Type
5/2, Bistable
Pneumatic Connection
G1/4
Flow Rate
1200l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
VHEF Series
Valve Function
5/2 Way
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
-0.95bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate