Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No4165865
Order Code3891233
Product RangeVHEF Series
Also Known AsVHEF-HS-B53C-G18
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €159.350 | 
Price for:Each
Minimum: 1
Multiple: 1
€159.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No4165865
Order Code3891233
Product RangeVHEF Series
Also Known AsVHEF-HS-B53C-G18
Technical Datasheet
Valve Type0
Valve Function0
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate700l/min
Pneumatic Mounting Type-
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min-0.95bar
Product RangeVHEF Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
0
Pneumatic Connection
G1/8
Flow Rate
700l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
VHEF Series
Valve Function
0
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Operating Temperature Min
-10°C
Operating Pressure Min
-0.95bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277