Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.000 |
10+ | €68.600 |
Price for:Each
Minimum: 1
Multiple: 1
€70.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS4-LFR-1/4-D7-CRM-AS
Order Code3436682
Product RangeMS
Also Known As529152
Technical Datasheet
Regulator TypeFilter Regulator
Pneumatic ConnectionG1/4
Body Size4
Flow Rate1200l/min
Operating Pressure Max12bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min500mbar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS4-LFR series standard service unit
- Grid dimension 40mm
- Filter regulator
- Female thread G¼
- Pressure regulation range 0.5 to 12bar
- Rotary knob with detent, lockable via accessories
- Plastic bowl guard
- Manual rotary condensate drain, with pressure gauge
- Grade of filtration 5μm
Technical Specifications
Regulator Type
Filter Regulator
Body Size
4
Operating Pressure Max
12bar
Operating Pressure Min
500mbar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/4
Flow Rate
1200l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Product Range
MS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84811005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4015