Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.280 |
Price for:Each
Minimum: 1
Multiple: 1
€38.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS4-LR-1/8-D6-AS
Order Code3437074
Product RangeMS
Also Known As529423
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic ConnectionG1/8
Body Size4
Flow Rate1150l/min
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min300mbar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS4 series standard service unit
- Grid dimension 40mm
- Pressure regulator
- Female thread G1/8
- 0.3 to 7bar, manually operated
- Rotary knob with detent, lockable via accessories
- High flow rate with minimal pressure drop
- Regulator lock for protecting the values against adjustment
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
4
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/8
Flow Rate
1150l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Product Range
MS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30263