Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.880 |
| 10+ | €73.380 |
Price for:Each
Minimum: 1
Multiple: 1
€74.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS4-DL-1/4
Order Code3439299
Product RangeMS
Also Known As529531
Technical Datasheet
Valve TypeSoft-Start
Valve Function2/2 Way
Connection Size0.25"
Pneumatic ConnectionG1/4
Operating Pressure Max14bar
Flow Rate-
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min4bar
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS series soft-start valve with cover plate
- With G¼ female thread
- Piston poppet valve
- 2/2-way valve
- External pilot air supply
- Grid dimension 40mm
- Pneumatically actuated soft-start valve
Technical Specifications
Valve Type
Soft-Start
Connection Size
0.25"
Operating Pressure Max
14bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
-10°C
Operating Pressure Min
4bar
SVHC
No SVHC (25-Jun-2020)
Valve Function
2/2 Way
Pneumatic Connection
G1/4
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
MS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26638