Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.050 |
10+ | €69.050 |
Price for:Each
Minimum: 1
Multiple: 1
€72.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoHGL-1/2-B
Order Code3432674
Product RangeHGL
Also Known As530033
Technical Datasheet
Valve TypeCheck
Valve FunctionNon-Return
Pneumatic ConnectionG1/2
Operating Pressure Max10bar
Flow Rate1600l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min500mbar
Product RangeHGL
Product Overview
- HGL series piloted non return check valve
- Stop valve with manual override option
- Pneumatically piloted
- Screw-in, via male thread
- Manually actuated exhaust possible with separate accessory
- Suitable for brief positioning and braking functions in pneumatic drives
- Compressed air operating/pilot medium in accordance to ISO 8573-1:2010 [7:4:4]
- Series B generation
Technical Specifications
Valve Type
Check
Pneumatic Connection
G1/2
Flow Rate
1600l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
HGL
Valve Function
Non-Return
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84813099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13471