Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.810 |
| 10+ | €51.570 |
Price for:Each
Minimum: 1
Multiple: 1
€53.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS4-EM1-1/4-S
Order Code3432698
Product RangeMS
Also Known As541259
Technical Datasheet
Valve TypeManual
Valve Function3/2 Way, Bistable
Pneumatic ConnectionG1/4
Operating Pressure Max14bar
Flow Rate-
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0bar
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS4-EM shut off valve with silencer
- Rotary gate valve
- Manually operated on-off valve for pressurising and venting pneumatic installations
- Solenoid actuated on-off valve
- 3/2-way valve, bistable
- Grid dimension 40 mm
- Female thread G1/4 pneumatic connection
Technical Specifications
Valve Type
Manual
Pneumatic Connection
G1/4
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
MS
Valve Function
3/2 Way, Bistable
Operating Pressure Max
14bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267