Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMT-8G-PS-24V-E-0,3Q-M8D
Order Code3437173
Product RangeSMT Series
Also Known As547860
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.620 |
10+ | €49.610 |
Price for:Each
Minimum: 1
Multiple: 1
€50.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-8G-PS-24V-E-0,3Q-M8D
Order Code3437173
Product RangeSMT Series
Also Known As547860
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor HousingSlot
No. of Pins3 Pin
Output Current100mA
Product RangeSMT Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SMT series magneto-resistive proximity sensor
- For T-slot, insertable in the slot lengthwise
- PNP, N/O contact, 3-wire switching output
- Rated operating voltage of 24VDC
- Energy chain + robot cable characteristics
- Cable with plug, 0.3m, lateral
- Cable with plug M8x1, rotatable thread
- Operating voltage range from 10 to 30VDC
- Based on standard EN 60947-5-2, approval certificate c UL us - listed (OL)
- Yellow LED switching status indication, IP65/IP68 degree of protection
Technical Specifications
Supply Voltage DC Min
10V
Sensor Housing
Slot
Output Current
100mA
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
30V
No. of Pins
3 Pin
Product Range
SMT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01576