Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.430 |
10+ | €54.680 |
Price for:Each
Minimum: 1
Multiple: 1
€58.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSEU-1/4
Order Code3432576
Product RangeSEU
Also Known As6753
Technical Datasheet
Valve TypeQuick Exhaust
Valve Function-
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate960l/min
Pneumatic Mounting TypeBracket Mount
Pneumatic Connection Method-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Operating Pressure Min500mbar
Product RangeSEU
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Quick exhaust valve with silencer
- Compact design
- Can be mounted in any position
- G1/4 pneumatic connection
- Screw-in mounting
Technical Specifications
Valve Type
Quick Exhaust
Pneumatic Connection
G1/4
Flow Rate
960l/min
Pneumatic Connection Method
-
Operating Temperature Max
75°C
Product Range
SEU
Valve Function
-
Operating Pressure Max
10bar
Pneumatic Mounting Type
Bracket Mount
Operating Temperature Min
-20°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11502