Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €57.460 | 
| 10+ | €56.310 | 
Price for:Each
Minimum: 1
Multiple: 1
€57.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No6817
Order Code3439293
Product RangeSV
Also Known AsSV-3-M5
Technical Datasheet
Valve TypeFront Panel
Connection Size5mm
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionM5
Operating Pressure Max8bar
Flow Rate65l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeSV
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SV front panel valve
 - Positive overlap
 - 3/2-way, closed, monostable valve function
 - Manual type of actuation
 - Poppet valve with spring return design
 - Mechanical spring type of reset
 - Optional mounting position
 - Direct type of piloting
 - Compressed air to ISO 8573-1:2010 operating medium
 
Technical Specifications
Valve Type
Front Panel
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Connection Size
5mm
Pneumatic Connection
M5
Flow Rate
65l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
SV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038