Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.520 |
10+ | €112.230 |
Price for:Each
Minimum: 1
Multiple: 1
€114.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVG-B18-T32C-AZT-F-1T1L
Order Code3432810
Product RangeVUVG
Also Known As8004885
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic Connection-
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection Method-
Flow Rate800l/min
Operating Temperature Min-5°C
Operating Temperature Max60°C
Operating Pressure Min1.5bar
Product RangeVUVG
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVG series solenoid valve
- Positive overlap and electric actuation
- Flange pneumatic working port, 2x3/2-way, monostable, closed valve function
- Piston gate valve design
- IP65 and IP67 degree of protection
- c CSA us (OL) and c UL us - recognized (OL) approval
- Soft sealing principle and optional mounting position
- Sub-base valve
- For valve terminal VTUG with multi-pin, fieldbus interface
- Variants to EU Explosion Protection Directive (ATEX)
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
800l/min
Operating Temperature Max
60°C
Product Range
VUVG
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
1.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1563