Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8022772
Order Code3893204
Product RangeSPAW Series
Also Known AsSPAW-P16R-G12M-2N-M12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €339.540 |
Price for:Each
Minimum: 1
Multiple: 1
€339.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8022772
Order Code3893204
Product RangeSPAW Series
Also Known AsSPAW-P16R-G12M-2N-M12
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max16bar
Contact Configuration-
Switching Voltage Max35V
Switching Current Max250mA
Pressure Port SizeG1/2
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeSPAW Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Contact Configuration
-
Switching Current Max
250mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
BSPP Male
Operating Pressure Max
16bar
Switching Voltage Max
35V
Pressure Port Size
G1/2
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate