Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8058463
Order Code3893015
Product RangeDigital - RS485
Also Known AsSFAH-0.5U-Q4S-PNLK-PNVBA-L1 flow sensor
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €256.720 |
10+ | €251.590 |
Price for:Each
Minimum: 1
Multiple: 1
€256.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8058463
Order Code3893015
Product RangeDigital - RS485
Also Known AsSFAH-0.5U-Q4S-PNLK-PNVBA-L1 flow sensor
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.01l/min
Flow Rate Max0.5l/min
Operating Pressure Min-0.9bar
Operating Pressure Max10bar
Supply Voltage Min22VDC
Supply Voltage Max26VDC
Accuracy± 1%
Media TypeArgon, Air, Nitrogen
Process Connection Size4mm
Process Connection TypeTube
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDigital - RS485
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.5l/min
Operating Pressure Max
10bar
Supply Voltage Max
26VDC
Media Type
Argon, Air, Nitrogen
Process Connection Type
Tube
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Flow Rate Min
0.01l/min
Operating Pressure Min
-0.9bar
Supply Voltage Min
22VDC
Accuracy
± 1%
Process Connection Size
4mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
Digital - RS485
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108