Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8058469
Order Code3893019
Product RangeSFAH Series
Also Known AsSFAH-10U-Q6S-PNLK-PNVBA-L1
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €303.330 |
| 10+ | €297.260 |
Price for:Each
Minimum: 1
Multiple: 1
€303.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8058469
Order Code3893019
Product RangeSFAH Series
Also Known AsSFAH-10U-Q6S-PNLK-PNVBA-L1
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.2l/min
Flow Rate Max10l/min
Operating Pressure Min0.9bar
Operating Pressure Max10bar
Supply Voltage Min22VDC
Supply Voltage Max26VDC
Accuracy± 1%
Accuracy2%
Media TypeArgon, Air, Nitrogen
Process Connection Size6mm
Process Connection TypeTube
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAH Series
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Supply Voltage DC Max26V
Supply Voltage DC Min22V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
10l/min
Operating Pressure Max
10bar
Supply Voltage Max
26VDC
Accuracy
2%
Process Connection Size
6mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAH Series
Pressure Max
10bar
Supply Voltage DC Min
22V
Flow Rate Min
0.2l/min
Operating Pressure Min
0.9bar
Supply Voltage Min
22VDC
Accuracy
± 1%
Media Type
Argon, Air, Nitrogen
Process Connection Type
Tube
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
26V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10605