Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8085658
Order Code3894703
Product RangeNPQR Series
Also Known AsNPQR-DK-M7-Q4 push-in fitting
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.990 |
10+ | €21.220 |
Price for:Each
Minimum: 1
Multiple: 1
€23.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8085658
Order Code3894703
Product RangeNPQR Series
Also Known AsNPQR-DK-M7-Q4 push-in fitting
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionM7
Operating Pressure Max16bar
Tubing Outer Diameter4mm
Fitting MaterialStainless Steel
Product RangeNPQR Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
8085658 is a standard size, straight design push-in fitting with push-pull structural design principle.
- 2.6mm nominal width
- 14mm tubing insertion depth
- Sealing ring on screwed plug
- Operating pressure for entire temperature range from -0.095 to1.6MPa, -0.95 to 16bar
- Internal hexagon, AF 2.5 mounting
- External thread M7 pneumatic connection 1
- For pneumatic tubing outside diameter 4mm pneumatic connection 2
- High-alloy stainless steel housing, guard ring and releasing ring material
- FPM tubing seal, PPSU thrust ring material
- Ambient temperature range from -20 to 150°C
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
16bar
Fitting Material
Stainless Steel
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
M7
Tubing Outer Diameter
4mm
Product Range
NPQR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008