Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8086004
Order Code3896039
Also Known AsVRPA-CM-Q6-E Pressure regulator
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.370 |
10+ | €92.990 |
Price for:Each
Minimum: 1
Multiple: 1
€96.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8086004
Order Code3896039
Also Known AsVRPA-CM-Q6-E Pressure regulator
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic ConnectionQS-6
Body Size-
Flow Rate90l/min
Operating Pressure Max8bar
Pneumatic Connection MethodPush-In Connector
Operating Pressure Min1bar
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCLead (21-Jan-2025)
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
-
Operating Pressure Max
8bar
Operating Pressure Min
1bar
Operating Temperature Max
60°C
Pneumatic Connection
QS-6
Flow Rate
90l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Min
0°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024