Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.710 |
10+ | €29.120 |
Price for:Each
Minimum: 1
Multiple: 1
€29.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoGRU-1/4-B
Order Code3432461
Product RangeGRU
Also Known As9517
Technical Datasheet
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate1500l/min
Pneumatic Connection Method-
Pneumatic Mounting TypeScrew-In
Operating Pressure Min0bar
Operating Temperature Max70°C
Operating Temperature Min-10°C
Product RangeGRU
SVHCNo SVHC (25-Jun-2020)
Product Overview
- GRU flow control/silencer
- Sound pressure control function
- With silencer selection of additional functions
- Slotted head screw adjustment component
- Screw-in type of mounting
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Pneumatic Connection
G1/4
Flow Rate
1500l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
70°C
Product Range
GRU
Operating Pressure Max
10bar
Pneumatic Connection Method
-
Operating Pressure Min
0bar
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222