Print Page
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.770 | 
| 10+ | €2.420 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Pneumatic muffler
 - Operating pressure range from 0bar to 10bar
 - Long design
 - Can be mounted in any position
 - M5 pneumatic connection
 - Suitable for reducing noise at the exhaust ports of pneumatic systems
 
Technical Specifications
Operating Pressure Max
10bar
Operating Temperature Min
-10°C
Product Range
AMTE
Pneumatic Connection
M5
Operating Temperature Max
70°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00168