Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.550 |
10+ | €32.470 |
Price for:Each
Minimum: 1
Multiple: 1
€34.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- KMEB series connecting cable for valves with EB solenoid coil
- Variant 1, with PVC cable
- Rated operating voltage of 24VDC
- Open end connection technology on the right, controller side
- 10m cable length
- LED signal status, DC
- Pre-assembled, IP65 degree of protection to IEC 60529
- Not suitable for energy chains
- Angled socket, PA66-GF30 housing
- Socket type C to EN 175301-803
Technical Specifications
Accessory Type
Plug Socket With Cable
Product Range
KMEB
For Use With
Cylinders
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445