Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoLSP-1/4-D
Order Code3439481
Product RangeLSP Series
Also Known As35528
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.410 |
10+ | €24.860 |
Price for:Each
Minimum: 1
Multiple: 1
€28.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoLSP-1/4-D
Order Code3439481
Product RangeLSP Series
Also Known As35528
Technical Datasheet
Operating Pressure Max10bar
Air Pressure Max-
Air Coupling Size-
Product RangeLSP Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- LSP series low consumption air gun
- Metered blowing exhaust air function
- 120l/min flow rate with respect to atmosphere
- 120l/min standard nominal flow rate
- Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
- 90dB(A) noise level
- Wrought aluminium alloy housing material
Technical Specifications
Operating Pressure Max
10bar
Air Coupling Size
-
SVHC
No SVHC (25-Jun-2020)
Air Pressure Max
-
Product Range
LSP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232