Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.840 |
Price for:Each
Minimum: 1
Multiple: 1
€50.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEBV-S1G25-K-2.5-N-LE25&
Order Code3439533
Product RangeNEBV
Also Known As575417
Technical Datasheet
Accessory TypeConnecting Cable
For Use WithCylinders
Product RangeNEBV
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NEBV series standard connecting cable for valves (pre-assembled at one end)
- Sub-D socket connection technology on the left (field device side)
- Straight cable outlet on the left
- 25 pins/wires on the left
- Standard cable property and cable design
- 2.5m cable length
- Without label holder
- Open end connection technology on the right (controller side)
- 25 pins/wires on the right
- Standard degree of protection
Technical Specifications
Accessory Type
Connecting Cable
Product Range
NEBV
For Use With
Cylinders
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.494