Print Page
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €33.500 | 
| 10+ | €32.110 | 
Price for:Reel of 50
Minimum: 1
Multiple: 1
€33.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPUN-H-3X0,5-BL
Order Code3432495
Product RangePUN-H
Also Known As197382
Technical Datasheet
External Diameter3mm
Internal Diameter2.1mm
Tube MaterialPU (Polyurethane)
ColourBlue
Pressure Max10bar
Length50m
Product RangePUN-H
SVHCNo SVHC (25-Jun-2020)
Product Overview
- PUN-H series hydrolysis-resistant plastic tubing
 - Temperature dependent operating pressure -0.95 to +10bar
 - Compressed air to ISO 8573-1:2010 operating medium
 - Suitable for energy chains in applications with high cycle rates
 
Technical Specifications
External Diameter
3mm
Tube Material
PU (Polyurethane)
Pressure Max
10bar
Product Range
PUN-H
Internal Diameter
2.1mm
Colour
Blue
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00694