Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPAE-V1R-S4-PNLK-2.5K
Order Code3432911
Product RangeSPAE Series
Also Known As8001440
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.550 |
Price for:Each
Minimum: 1
Multiple: 1
€71.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAE-V1R-S4-PNLK-2.5K
Order Code3432911
Product RangeSPAE Series
Also Known As8001440
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Sleeve
Sensor Output TypeNPN / PNP
Pressure Measurement TypeRelative
Operating Pressure Min-1bar
Operating Pressure Max0bar
Voltage Rating30VDC
Contact Configuration1NO / 1NC
Switching Voltage Max30VDC
Switching Current Max100mA
Pressure Port Size4mm
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAE Series
Product Overview
SPAE is an electronic pressure sensor with piezoresistive pressure measuring cell, integrated signal processing, pressure indicator with percentage, control button and a switching output, PNP/NPN switchable. Two switching signals and the pressure reading can be transmitted via IO-Link®.
- Pressure measuring range from 0 to -1 bar
- Relative pressure
- Push-in sleeve 4 mm
- Connecting cable 2.5 m, open end
- Threshold value or window comparator and Switching logic: normally open (NO) or normally closed (NC)
- Threshold values and hysteresis are adjustable
- Display can be rotated and switched off
- Protection against tampering using security code
- All parameters that have been input can be transferred to other SPAE (replicator function)
Technical Specifications
Pressure Type
Relative
Sensor Output Type
NPN / PNP
Operating Pressure Min
-1bar
Voltage Rating
30VDC
Switching Voltage Max
30VDC
Pressure Port Size
4mm
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAE Series
Pressure Port Type
Push-In Sleeve
Pressure Measurement Type
Relative
Operating Pressure Max
0bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054