Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSPAU-V1R-H-Q4D-L-PNLK-P&
Order Code3439421
Product RangeSPAU Series
Also Known As8001213
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.560 |
Price for:Each
Minimum: 1
Multiple: 1
€140.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAU-V1R-H-Q4D-L-PNLK-P&
Order Code3439421
Product RangeSPAU Series
Also Known As8001213
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Connector
Sensor Output Type2x PNP / NPN, Current, Voltage
Pressure Measurement TypeRelative
Operating Pressure Min0bar
Operating Pressure Max1bar
Port StyleM8
Contact Configuration1NO / 1NC
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port Size4mm
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAU Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SPAU pressure sensor is suitable for monitoring compressed air and noncorrosive gases. The variant with display offers the option of reading the pressure and set values on-site. It has a wide range of functions for noncorrosive gases comprising network monitoring, regulator monitoring, vacuum monitoring, leak tests, object detection.
- Pressure measuring range from 0 to -1bar
- Relative pressure
- H-rail mounting
- Push-in connector 4 mm
- PNP or NPN or IO-Link®
- LCD backlit display
Technical Specifications
Pressure Type
Relative
Sensor Output Type
2x PNP / NPN, Current, Voltage
Operating Pressure Min
0bar
Port Style
M8
Switching Voltage Max
30V
Pressure Port Size
4mm
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAU Series
Pressure Port Type
Push-In Connector
Pressure Measurement Type
Relative
Operating Pressure Max
1bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09227
