Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 3040
Order Code3977436
Product RangeARCA IEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €167.890 |
Price for:Each
Minimum: 1
Multiple: 1
€167.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 3040
Order Code3977436
Product RangeARCA IEC Series
Technical Datasheet
Accessory TypeInner Door Set
For Use WithFibox ARCA Series Cabinets
Enclosure MaterialGalvanised Steel
Body Colour-
External Height285mm
External Width385mm
Product RangeARCA IEC Series
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Inner Door Set
Enclosure Material
Galvanised Steel
External Height
285mm
Product Range
ARCA IEC Series
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox ARCA Series Cabinets
Body Colour
-
External Width
385mm
Product Range
ARCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.25