Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS F 85 G
Order Code4971565
Product RangeUL PICCOLO Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS F 85 G
Order Code4971565
Product RangeUL PICCOLO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric231mm
External Width - Metric79mm
External Depth - Metric83.8mm
IP RatingIP66, IP67
Body ColourGray
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial9.1"
External Width - Imperial3.1"
External Depth - Imperial3.3"
Product RangeUL PICCOLO Series
Product RangeUL PICCOLO Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for ABS F 85 G
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
231mm
External Depth - Metric
83.8mm
Body Colour
Gray
External Height - Imperial
9.1"
External Depth - Imperial
3.3"
Product Range
UL PICCOLO Series
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.1"
Product Range
UL PICCOLO Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328855